
NCV7754DPR2G | |
|---|---|
DigiKey Part Number | 488-NCV7754DPR2GTR-ND - Tape & Reel (TR) 488-NCV7754DPR2GCT-ND - Cut Tape (CT) 488-NCV7754DPR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7754DPR2G |
Description | IC PWR DRIVER N-CHAN 1:8 24SSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 500mA 24-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 800mOhm |
Part Status Active | Fault Protection Open Load Detect, Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 8 | Grade Automotive |
Ratio - Input:Output 1:8 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 24-SSOP |
Interface SPI | Package / Case |
Voltage - Load 36V (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,30100 Kč | 463,01 Kč |
| 25 | 42,38240 Kč | 1 059,56 Kč |
| 100 | 38,07570 Kč | 3 807,57 Kč |
| 250 | 36,01996 Kč | 9 004,99 Kč |
| 500 | 35,33964 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,73402 Kč | 79 335,05 Kč |
| 5 000 | 31,10442 Kč | 155 522,10 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |




