
SPD07N60C3ATMA1 | |
|---|---|
DigiKey Part Number | 448-SPD07N60C3ATMA1TR-ND - Tape & Reel (TR) 448-SPD07N60C3ATMA1CT-ND - Cut Tape (CT) 448-SPD07N60C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD07N60C3ATMA1 |
Description | LOW POWER_LEGACY |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | SPD07N60C3ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 350µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3-313 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 4.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60R600CM8XTMA1 | Infineon Technologies | 844 | 448-IPD60R600CM8XTMA1CT-ND | 29,40000 Kč | MFR Recommended |
| TSM70N600CP ROG | Taiwan Semiconductor Corporation | 5 | TSM70N600CPROGCT-ND | 82,31000 Kč | Direct |
| IXTY8N65X2 | IXYS | 345 | IXTY8N65X2-ND | 98,90000 Kč | Similar |
| SIHD7N60ET5-GE3 | Vishay Siliconix | 0 | SIHD7N60ET5-GE3-ND | 15,17952 Kč | Similar |
| STD8N60DM2 | STMicroelectronics | 2 238 | 497-16930-1-ND | 41,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 40,69400 Kč | 406,94 Kč |
| 100 | 28,11420 Kč | 2 811,42 Kč |
| 500 | 23,57698 Kč | 11 788,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,57689 Kč | 58 942,22 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |








