


SPA07N60C3XKSA1 | |
|---|---|
DigiKey Part Number | SPA07N60C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPA07N60C3XKSA1 |
Description | MOSFET N-CH 650V 7.3A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.3A (Tc) 32W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | SPA07N60C3XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 32W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3-31 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 4.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA60R600P7XKSA1 | Infineon Technologies | 0 | IPA60R600P7XKSA1-ND | 48,30000 Kč | MFR Recommended |
| IPA60R600P6XKSA1 | Infineon Technologies | 0 | IPA60R600P6XKSA1-ND | 53,75000 Kč | Similar |
| STP10NK80ZFP | STMicroelectronics | 701 | 497-5972-5-ND | 120,32000 Kč | Direct |
| R6007ENX | Rohm Semiconductor | 490 | R6007ENX-ND | 71,39000 Kč | Similar |
| R6009ENX | Rohm Semiconductor | 183 | R6009ENX-ND | 94,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |








