
SLM9670AQ20FW1311XTMA1 | |
|---|---|
DigiKey Part Number | SLM9670AQ20FW1311XTMA1TR-ND - Tape & Reel (TR) SLM9670AQ20FW1311XTMA1CT-ND - Cut Tape (CT) SLM9670AQ20FW1311XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLM9670AQ20FW1311XTMA1 |
Description | INDUSTRIAL TPM SECURITY |
Customer Reference | |
Detailed Description | 16-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (6.8kB) 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SLM9670AQ20FW1311XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 16-Bit | |
Program Memory Type | NVM (6.8kB) | |
Controller Series | - | |
RAM Size | - | |
Interface | SPI | |
Number of I/O | 1 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-32-13 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 78,55400 Kč | 785,54 Kč |
| 25 | 72,36760 Kč | 1 809,19 Kč |
| 100 | 65,57470 Kč | 6 557,47 Kč |
| 250 | 62,33720 Kč | 15 584,30 Kč |
| 500 | 60,38478 Kč | 30 192,39 Kč |
| 1 000 | 58,77844 Kč | 58 778,44 Kč |
| 2 500 | 57,08256 Kč | 142 706,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 54,42791 Kč | 272 139,55 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |










