
SI4435DYTRPBF | |
|---|---|
DigiKey Part Number | SI4435DYPBFTR-ND - Tape & Reel (TR) SI4435DYPBFCT-ND - Cut Tape (CT) SI4435DYPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4435DYTRPBF |
Description | MOSFET P-CH 30V 8A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 8A (Tc) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SI4435DYTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 100 | 11,49850 Kč | 1 149,85 Kč |
| 500 | 8,94094 Kč | 4 470,47 Kč |
| 1 000 | 8,11762 Kč | 8 117,62 Kč |
| 2 000 | 7,42469 Kč | 14 849,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,39431 Kč | 25 577,24 Kč |
| 8 000 | 5,93637 Kč | 47 490,96 Kč |
| 12 000 | 5,70313 Kč | 68 437,56 Kč |
| 20 000 | 5,66421 Kč | 113 284,20 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |








