
S78HS512TC0BHB010 | |
|---|---|
DigiKey Part Number | 448-S78HS512TC0BHB010-ND |
Manufacturer | |
Manufacturer Product Number | S78HS512TC0BHB010 |
Description | IC FLASH RAM 512MBIT SPI 24FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH, RAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) SPI - Octal I/O 200 MHz 24-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH, RAM | |
Memory Size | ||
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (8x8) | |
Base Product Number |
| Tray: | 1300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,59000 Kč | 352,59 Kč |
| 10 | 326,57000 Kč | 3 265,70 Kč |
| 25 | 316,24680 Kč | 7 906,17 Kč |
| 50 | 308,50460 Kč | 15 425,23 Kč |
| 100 | 300,83820 Kč | 30 083,82 Kč |
| 260 | 290,44385 Kč | 75 515,40 Kč |
| 520 | 288,91125 Kč | 150 233,85 Kč |
| Unit Price without VAT: | 352,59000 Kč |
|---|---|
| Unit Price with VAT: | 426,63390 Kč |











