
MX66U1G45GXDI00 | |
|---|---|
DigiKey Part Number | 1092-1259-ND |
Manufacturer | |
Manufacturer Product Number | MX66U1G45GXDI00 |
Description | IC FLASH 1GBIT SPI/QUAD 24CSPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, DTR 166 MHz 24-CSPBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MX66U1G45GXDI00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,94000 Kč | 448,94 Kč |
| 10 | 416,22200 Kč | 4 162,22 Kč |
| 25 | 403,12800 Kč | 10 078,20 Kč |
| 50 | 393,29680 Kč | 19 664,84 Kč |
| 100 | 383,55370 Kč | 38 355,37 Kč |
| 480 | 362,01033 Kč | 173 764,96 Kč |
| Unit Price without VAT: | 448,94000 Kč |
|---|---|
| Unit Price with VAT: | 543,21740 Kč |










