
S25FL512SDPMFIG11 | |
|---|---|
DigiKey Part Number | 448-S25FL512SDPMFIG11-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SDPMFIG11 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 66 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SDPMFIG11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,19000 Kč | 152,19 Kč |
| 10 | 141,51900 Kč | 1 415,19 Kč |
| 47 | 134,28106 Kč | 6 311,21 Kč |
| 94 | 131,04968 Kč | 12 318,67 Kč |
| 141 | 129,17085 Kč | 18 213,09 Kč |
| 282 | 125,97979 Kč | 35 526,30 Kč |
| 517 | 123,22149 Kč | 63 705,51 Kč |
| 1 034 | 120,11102 Kč | 124 194,79 Kč |
| Unit Price without VAT: | 152,19000 Kč |
|---|---|
| Unit Price with VAT: | 184,14990 Kč |









