24-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL128SAGBHV200

DigiKey Part Number
S25FL128SAGBHV200-ND
Manufacturer
Manufacturer Product Number
S25FL128SAGBHV200
Description
IC FLASH 128MBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6)
Datasheet
 Datasheet
EDA/CAD Models
S25FL128SAGBHV200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 852
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
161,47000 Kč61,47 Kč
1057,34000 Kč573,40 Kč
2555,65640 Kč1 391,41 Kč
5054,37220 Kč2 718,61 Kč
10053,09020 Kč5 309,02 Kč
33850,84882 Kč17 186,90 Kč
67649,58895 Kč33 522,13 Kč
1 01448,85884 Kč49 542,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,47000 Kč
Unit Price with VAT:74,37870 Kč