
XC7Z007S-1CLG400I | |
|---|---|
DigiKey Part Number | 122-2012-ND |
Manufacturer | |
Manufacturer Product Number | XC7Z007S-1CLG400I |
Description | IC SOC CORTEX-A9 667MHZ 400BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 23K Logic Cells 667MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer AMD | Speed 667MHz |
Series | Primary Attributes Artix™-7 FPGA, 23K Logic Cells |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case 400-LFBGA, CSPBGA |
Architecture MCU, FPGA | Supplier Device Package 400-CSPBGA (17x17) |
Core Processor Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | Number of I/O 100 |
RAM Size 256KB | Base Product Number |
Peripherals DMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 404,35000 Kč | 1 404,35 Kč |
| Unit Price without VAT: | 1 404,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 699,26350 Kč |






