
S25FL128LAGMFI000 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGMFI000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGMFI000 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,37000 Kč | 34,37 Kč |
| 10 | 32,20300 Kč | 322,03 Kč |
| 25 | 31,27840 Kč | 781,96 Kč |
| 50 | 30,57420 Kč | 1 528,71 Kč |
| 240 | 28,97713 Kč | 6 954,51 Kč |
| 480 | 28,27542 Kč | 13 572,20 Kč |
| 720 | 27,86765 Kč | 20 064,71 Kč |
| 1 200 | 27,35708 Kč | 32 828,50 Kč |
| 5 040 | 26,03750 Kč | 131 229,00 Kč |
| Unit Price without VAT: | 34,37000 Kč |
|---|---|
| Unit Price with VAT: | 41,58770 Kč |










