S25FL128LDPMFB003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL128LAGMFI001

DigiKey Part Number
448-S25FL128LAGMFI001-ND
Manufacturer
Manufacturer Product Number
S25FL128LAGMFI001
Description
IC FLASH 128MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,74000 Kč43,74 Kč
1040,91000 Kč409,10 Kč
4738,92553 Kč1 829,50 Kč
9438,02809 Kč3 574,64 Kč
14137,50433 Kč5 288,11 Kč
28236,60982 Kč10 323,97 Kč
51735,83122 Kč18 524,74 Kč
1 03434,94786 Kč36 136,09 Kč
5 02932,97494 Kč165 830,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,74000 Kč
Unit Price with VAT:52,92540 Kč