
S25FL128LAGMFB003 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGMFB003TR-ND - Tape & Reel (TR) 448-S25FL128LAGMFB003CT-ND - Cut Tape (CT) 448-S25FL128LAGMFB003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGMFB003 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1450 |
| Tape & Reel (TR): | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 66,01800 Kč | 660,18 Kč |
| 25 | 64,10280 Kč | 1 602,57 Kč |
| 50 | 62,64120 Kč | 3 132,06 Kč |
| 100 | 61,17770 Kč | 6 117,77 Kč |
| 250 | 59,24712 Kč | 14 811,78 Kč |
| 500 | 57,79784 Kč | 28 898,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 55,60097 Kč | 80 621,41 Kč |
| 2 900 | 54,19700 Kč | 157 171,30 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |











