Direct
Similar
Similar
Similar
Similar

PVI1050NSPBF | |
|---|---|
DigiKey Part Number | PVI1050NSPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVI1050NSPBF |
Description | OPTOISO 2.5KV 2CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PVI1050NSPBF Models |
Category | Output Type Photovoltaic |
Manufacturer Infineon Technologies | Voltage - Output (Max) 5V |
Series | Current - Output / Channel 5µA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 8-SMD, Gull Wing |
Voltage - Isolation 2500Vrms | Supplier Device Package 8-SMD |
Turn On / Turn Off Time (Typ) 300µs, 220µs (Max) | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVI1050NSPBFHLLA1 | Infineon Technologies | 660 | 448-PVI1050NSPBFHLLA1-ND | 224,61000 Kč | Direct |
| ASSR-V621-302E | Broadcom Limited | 0 | 516-ASSR-V621-302E-ND | 88,84000 Kč | Similar |
| ASSR-V621-502E | Broadcom Limited | 0 | ASSR-V621-502E-ND | 60,06082 Kč | Similar |
| ASSR-V622-302E | Broadcom Limited | 63 | 516-2689-5-ND | 88,84000 Kč | Similar |
| ASSR-V622-502E | Broadcom Limited | 58 | 516-2962-1-ND | 88,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 114,86553 Kč | 229 731,06 Kč |
| Unit Price without VAT: | 114,86553 Kč |
|---|---|
| Unit Price with VAT: | 138,98729 Kč |



