
PVI1050NSPBFHLLA1 | |
|---|---|
DigiKey Part Number | 448-PVI1050NSPBFHLLA1-ND |
Manufacturer | |
Manufacturer Product Number | PVI1050NSPBFHLLA1 |
Description | OPTOISO 2.5KV 2CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Photovoltaic |
Manufacturer Infineon Technologies | Voltage - Output (Max) 5V |
Series | Current - Output / Channel 5µA |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 90µs, 220µs (Max) | Supplier Device Package 8-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,61000 Kč | 224,61 Kč |
| 10 | 171,51600 Kč | 1 715,16 Kč |
| 100 | 140,41590 Kč | 14 041,59 Kč |
| 500 | 126,87110 Kč | 63 435,55 Kč |
| 1 000 | 122,47455 Kč | 122 474,55 Kč |
| Unit Price without VAT: | 224,61000 Kč |
|---|---|
| Unit Price with VAT: | 271,77810 Kč |




