Similar
Similar

ASSR-V621-502E | |
|---|---|
DigiKey Part Number | ASSR-V621-502E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASSR-V621-502E |
Description | OPTOISO 3.75KV 2CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 7V |
Manufacturer Broadcom Limited | Current - Output / Channel 20µA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 2 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 280µs, 30µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Photovoltaic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVI1050NS-TPBF | Infineon Technologies | 0 | 448-PVI1050NS-TPBFCT-ND | 8,93000 Kč | Similar |
| PVI1050NSPBF | Infineon Technologies | 0 | PVI1050NSPBF-ND | 4,71844 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,06082 Kč | 120 121,64 Kč |
| Unit Price without VAT: | 60,06082 Kč |
|---|---|
| Unit Price with VAT: | 72,67359 Kč |




