
ASSR-V622-502E | |
|---|---|
DigiKey Part Number | 516-2962-2-ND - Tape & Reel (TR) 516-2962-1-ND - Cut Tape (CT) 516-2962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-V622-502E |
Description | OPTOISO 3.75KV PHVOLT 8-DIP GW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 280µs, 30µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 20µA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 79,75000 Kč | 797,50 Kč |
| 25 | 76,16400 Kč | 1 904,10 Kč |
| 50 | 73,55600 Kč | 3 677,80 Kč |
| 100 | 71,03410 Kč | 7 103,41 Kč |
| 250 | 67,83024 Kč | 16 957,56 Kč |
| 500 | 65,50158 Kč | 32 750,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,25081 Kč | 63 250,81 Kč |
| 2 000 | 61,07594 Kč | 122 151,88 Kč |
| 3 000 | 59,83793 Kč | 179 513,79 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |







