


PASCO2V15AUMA1 | |
|---|---|
DigiKey Part Number | 448-PASCO2V15AUMA1TR-ND - Tape & Reel (TR) 448-PASCO2V15AUMA1CT-ND - Cut Tape (CT) 448-PASCO2V15AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PASCO2V15AUMA1 |
Description | PASCO2V15AUMA1 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C, PWM, UART |
Datasheet | Datasheet |
EDA/CAD Models | PASCO2V15AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Oxygen Range | 0 mbar ~ 800 bar | |
Accuracy | ±5% | |
Output | I2C, PWM, UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 4.45V ~ 5.5V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,43000 Kč | 373,43 Kč |
| 5 | 340,37800 Kč | 1 701,89 Kč |
| 10 | 328,06400 Kč | 3 280,64 Kč |
| 25 | 313,33360 Kč | 7 833,34 Kč |
| 50 | 305,96180 Kč | 15 298,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 280,91717 Kč | 84 275,15 Kč |
| 600 | 273,51983 Kč | 164 111,90 Kč |
| Unit Price without VAT: | 373,43000 Kč |
|---|---|
| Unit Price with VAT: | 451,85030 Kč |











