


KITCSKPASCO25VTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITCSKPASCO25VTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITCSKPASCO25VTOBO1 |
Description | KITCSKPASCO25VTOBO1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PASCO2V15 XENSIV™ Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, PWM, UART |
Manufacturer Infineon Technologies | Sensitivity ±5ppm |
Series | Voltage - Supply 3.3V ~ 5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Carbon Dioxide (CO2) | Utilized IC / Part PASCO2V15 |
Sensing Range 0 ~ 32000ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 950,64000 Kč | 2 950,64 Kč |
| Unit Price without VAT: | 2 950,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 570,27440 Kč |


