
IR21EJ | |
|---|---|
DigiKey Part Number | IR21EJ-ND |
Manufacturer | |
Manufacturer Product Number | IR21EJ |
Description | SENSOR CARBON DIOXIDE VOLT OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor Voltage |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Amphenol SGX Sensortech | Output Voltage |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Bulk | Voltage - Supply 3V ~ 5V |
Part Status Active | Current - Supply 60mA |
Type Carbon Dioxide (CO2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 793,82000 Kč | 3 793,82 Kč |
| 5 | 3 543,72400 Kč | 17 718,62 Kč |
| 20 | 3 364,85750 Kč | 67 297,15 Kč |
| 40 | 3 286,27925 Kč | 131 451,17 Kč |
| 60 | 3 243,31183 Kč | 194 598,71 Kč |
| Unit Price without VAT: | 3 793,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 590,52220 Kč |










