Pressure Sensor 8.7PSI ~ 23.93PSI (60kPa ~ 165kPa) Absolute 0.1 V ~ 4.85 V 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP236N6165XTMA1

DigiKey Part Number
KP236N6165XTMA1TR-ND - Tape & Reel (TR)
KP236N6165XTMA1CT-ND - Cut Tape (CT)
KP236N6165XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KP236N6165XTMA1
Description
SENSOR 23.93PSIA 4.85V DSOF8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Pressure Sensor 8.7PSI ~ 23.93PSI (60kPa ~ 165kPa) Absolute 0.1 V ~ 4.85 V 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
KP236N6165XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
8.7PSI ~ 23.93PSI (60kPa ~ 165kPa)
Output Type
Analog Voltage
Output
0.1 V ~ 4.85 V
Accuracy
±0.29PSI (±2kPa)
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
PG-DSOF-8-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
5100,49600 Kč502,48 Kč
1096,23400 Kč962,34 Kč
2591,17320 Kč2 279,33 Kč
5087,71280 Kč4 385,64 Kč
10084,53790 Kč8 453,79 Kč
50078,15120 Kč39 075,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50074,47277 Kč111 709,15 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč