
KP219N3621XTMA1 | |
|---|---|
DigiKey Part Number | KP219N3621XTMA1TR-ND - Tape & Reel (TR) KP219N3621XTMA1CT-ND - Cut Tape (CT) KP219N3621XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP219N3621XTMA1 |
Description | SENSOR 14.79PSIA 4.95V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 14.79PSI (15kPa ~ 102kPa) Absolute 0.25 V ~ 4.95 V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP219N3621XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 14.79PSI (15kPa ~ 102kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4.95 V | |
Accuracy | ±0.652PSI (±4.5kPa) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 5 | 72,86400 Kč | 364,32 Kč |
| 10 | 69,67100 Kč | 696,71 Kč |
| 25 | 65,86640 Kč | 1 646,66 Kč |
| 50 | 63,26280 Kč | 3 163,14 Kč |
| 100 | 60,87740 Kč | 6 087,74 Kč |
| 500 | 56,07852 Kč | 28 039,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 53,31532 Kč | 79 972,98 Kč |
| 3 000 | 51,75657 Kč | 155 269,71 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |



