
KP229E3518XTMA1 | |
|---|---|
DigiKey Part Number | KP229E3518XTMA1TR-ND - Tape & Reel (TR) KP229E3518XTMA1CT-ND - Cut Tape (CT) KP229E3518XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP229E3518XTMA1 |
Description | SENSOR 58.02PSIA 4.5V DSOF8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI ~ 58.02PSI (50kPa ~ 400kPa) Absolute 0.5 V ~ 4.5 V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP229E3518XTMA1 Models |
Category | Port Style No Port |
Manufacturer Infineon Technologies | Features Amplified Output, Temperature Compensated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Applications Board Mount | Grade Automotive |
Pressure Type Absolute | Qualification AEC-Q100 |
Operating Pressure 7.25PSI ~ 58.02PSI (50kPa ~ 400kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD Module |
Output 0.5 V ~ 4.5 V | Supplier Device Package PG-DSOF-8-16 |
Accuracy ±0.87PSI (±6kPa) | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 5 | 86,72200 Kč | 433,61 Kč |
| 10 | 82,90000 Kč | 829,00 Kč |
| 25 | 78,38120 Kč | 1 959,53 Kč |
| 50 | 75,29040 Kč | 3 764,52 Kč |
| 100 | 72,45990 Kč | 7 245,99 Kč |
| 500 | 66,75936 Kč | 33 379,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 63,47737 Kč | 95 216,06 Kč |
| 3 000 | 61,62570 Kč | 184 877,10 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |

