New Product
PSC3M5 PSOC™ ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KITPSC3M5CC1

DigiKey Part Number
448-KITPSC3M5CC1-ND
Manufacturer
Manufacturer Product Number
KITPSC3M5CC1
Description
KITPSC3M5CC1
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PSC3M5 PSOC™ ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M33
Platform
-
Utilized IC / Part
PSC3M5
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 322,24000 Kč1 322,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 322,24000 Kč
Unit Price with VAT:1 599,91040 Kč