
KITPSC3PFC1TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITPSC3PFC1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITPSC3PFC1TOBO1 |
Description | KITPSC3PFC1TOBO1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Controller Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Controller | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 986,82000 Kč | 4 986,82 Kč |
| Unit Price without VAT: | 4 986,82000 Kč |
|---|---|
| Unit Price with VAT: | 6 034,05220 Kč |


