



KITPSC3M5EVK | |
|---|---|
DigiKey Part Number | 448-KITPSC3M5EVK-ND |
Manufacturer | |
Manufacturer Product Number | KITPSC3M5EVK |
Description | PSC3M5FDS2AFQ1 EVAL BOARD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PSC3M5FDS2AFQ1 PSOC™ ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M33 |
Series | Utilized IC / Part PSC3M5FDS2AFQ1 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 170,64000 Kč | 1 170,64 Kč |
| Unit Price without VAT: | 1 170,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 416,47440 Kč |









