
KITPSC3DB1TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITPSC3DB1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITPSC3DB1TOBO1 |
Description | KITPSC3DB1TOBO1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PSC3 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | PSC3 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 302,15000 Kč | 3 302,15 Kč |
| Unit Price without VAT: | 3 302,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 995,60150 Kč |



