N-Channel 30 V 22A (Ta), 40A (Tc) Surface Mount PG-TSDSON-8-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 22A (Ta), 40A (Tc) Surface Mount PG-TSDSON-8-FL
Switch Mode Power Supplies (LAB session) - Infineon Technologies
Overshoot and EMI in Buck Converters - Infineon Technologies

ISZ019N03L5SATMA1

DigiKey Part Number
448-ISZ019N03L5SATMA1TR-ND - Tape & Reel (TR)
448-ISZ019N03L5SATMA1CT-ND - Cut Tape (CT)
448-ISZ019N03L5SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISZ019N03L5SATMA1
Description
MOSFET N-CH 30V 22A/40A TSDSON
Customer Reference
Detailed Description
N-Channel 30 V 22A (Ta), 40A (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
ISZ019N03L5SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 108
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1023,03500 Kč230,35 Kč
10015,43770 Kč1 543,77 Kč
50012,18052 Kč6 090,26 Kč
1 00011,13272 Kč11 132,72 Kč
2 00010,25123 Kč20 502,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,29766 Kč46 488,30 Kč
10 0009,01077 Kč90 107,70 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč