
IST026N10NM5AUMA1 | |
|---|---|
DigiKey Part Number | 448-IST026N10NM5AUMA1TR-ND - Tape & Reel (TR) 448-IST026N10NM5AUMA1CT-ND - Cut Tape (CT) 448-IST026N10NM5AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IST026N10NM5AUMA1 |
Description | TRENCH >=100V PG-HSOF-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 27A (Ta), 248A (Tc) 3.8W (Ta), 313W (Tc) Surface Mount PG-HSOF-5-4 |
Datasheet | Datasheet |
EDA/CAD Models | IST026N10NM5AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 148µA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 313W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 64,71600 Kč | 647,16 Kč |
| 100 | 45,73570 Kč | 4 573,57 Kč |
| 500 | 39,21418 Kč | 19 607,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,84612 Kč | 65 692,24 Kč |
| 4 000 | 32,03770 Kč | 128 150,80 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |








