N-Channel 60 V 38A (Ta), 399A (Tc) 3.8W (Ta), 313W (Tc) Surface Mount PG-HSOF-5-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IST011N06NM5AUMA1

DigiKey Part Number
448-IST011N06NM5AUMA1TR-ND - Tape & Reel (TR)
448-IST011N06NM5AUMA1CT-ND - Cut Tape (CT)
448-IST011N06NM5AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IST011N06NM5AUMA1
Description
TRENCH 40<-<100V PG-HSOF-5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 38A (Ta), 399A (Tc) 3.8W (Ta), 313W (Tc) Surface Mount PG-HSOF-5-4
Datasheet
 Datasheet
EDA/CAD Models
IST011N06NM5AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.1mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.3V @ 148µA
Gate Charge (Qg) (Max) @ Vgs
154 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8100 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 313W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-5-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
1077,35700 Kč773,57 Kč
10055,23940 Kč5 523,94 Kč
50049,32136 Kč24 660,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00040,29516 Kč80 590,32 Kč
Manufacturers Standard Package
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč