
ISC0802NLSATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC0802NLSATMA1TR-ND - Tape & Reel (TR) 448-ISC0802NLSATMA1CT-ND - Cut Tape (CT) 448-ISC0802NLSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC0802NLSATMA1 |
Description | MOSFET N-CH 100V 22A/150A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 22A (Ta), 150A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | ISC0802NLSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 92µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 73 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5190 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,12000 Kč | 71,12 Kč |
| 10 | 45,92400 Kč | 459,24 Kč |
| 100 | 31,56060 Kč | 3 156,06 Kč |
| 500 | 25,41910 Kč | 12 709,55 Kč |
| 1 000 | 23,44492 Kč | 23 444,92 Kč |
| 2 000 | 21,78534 Kč | 43 570,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,99050 Kč | 99 952,50 Kč |
| 10 000 | 18,88230 Kč | 188 823,00 Kč |
| Unit Price without VAT: | 71,12000 Kč |
|---|---|
| Unit Price with VAT: | 86,05520 Kč |










