



ISC037N03L5ISATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC037N03L5ISATMA1TR-ND - Tape & Reel (TR) 448-ISC037N03L5ISATMA1CT-ND - Cut Tape (CT) 448-ISC037N03L5ISATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC037N03L5ISATMA1 |
Description | MOSFET N-CH 30V 20A/78A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 78A (Tc) 2.5W (Ta), 37W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISC037N03L5ISATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 7,71470 Kč | 771,47 Kč |
| 500 | 5,92942 Kč | 2 964,71 Kč |
| 1 000 | 5,35386 Kč | 5 353,86 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |









