N-Channel 40 V 24A (Ta), 121A (Tc) 3W (Ta), 75W (Tc) Surface Mount PG-TDSON-8 FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC028N04NM5ATMA1

DigiKey Part Number
448-ISC028N04NM5ATMA1TR-ND - Tape & Reel (TR)
448-ISC028N04NM5ATMA1CT-ND - Cut Tape (CT)
448-ISC028N04NM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC028N04NM5ATMA1
Description
40V 2.8M OPTIMOS MOSFET SUPERSO8
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 24A (Ta), 121A (Tc) 3W (Ta), 75W (Tc) Surface Mount PG-TDSON-8 FL
Datasheet
 Datasheet
EDA/CAD Models
ISC028N04NM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.4V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8 FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1020,15800 Kč201,58 Kč
10013,41980 Kč1 341,98 Kč
50010,52798 Kč5 263,99 Kč
1 0009,59735 Kč9 597,35 Kč
2 0009,22369 Kč18 447,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,96761 Kč39 838,05 Kč
10 0007,53566 Kč75 356,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč