N-Channel 30 V 24A (Ta), 100A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 24A (Ta), 100A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-6
Switch Mode Power Supplies (LAB session) - Infineon Technologies
Overshoot and EMI in Buck Converters - Infineon Technologies

ISC026N03L5SATMA1

DigiKey Part Number
448-ISC026N03L5SATMA1TR-ND - Tape & Reel (TR)
448-ISC026N03L5SATMA1CT-ND - Cut Tape (CT)
448-ISC026N03L5SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC026N03L5SATMA1
Description
MOSFET N-CH 30V 24A/100A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 24A (Ta), 100A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-6
Datasheet
 Datasheet
EDA/CAD Models
ISC026N03L5SATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 48W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TDSON-8-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.6mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17505Q5ATexas Instruments1 740296-28082-1-ND53,54000 KčSimilar
In-Stock: 1 765
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1017,13400 Kč171,34 Kč
10011,27590 Kč1 127,59 Kč
5008,76078 Kč4 380,39 Kč
1 0007,95110 Kč7 951,10 Kč
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč