
CSD17505Q5A | |
|---|---|
DigiKey Part Number | 296-28082-2-ND - Tape & Reel (TR) 296-28082-1-ND - Cut Tape (CT) 296-28082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17505Q5A |
Description | MOSFET N-CH 30V 24A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17505Q5A Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1980 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17581Q5A | Texas Instruments | 1 671 | 296-49602-1-ND | 26,67000 Kč | Similar |
| BSC030N03MSGATMA1 | Infineon Technologies | 9 817 | BSC030N03MSGATMA1CT-ND | 30,45000 Kč | Similar |
| BSC0503NSIATMA1 | Infineon Technologies | 1 175 | 448-BSC0503NSIATMA1CT-ND | 34,23000 Kč | Similar |
| BSC0904NSIATMA1 | Infineon Technologies | 2 573 | BSC0904NSIATMA1CT-ND | 26,04000 Kč | Similar |
| DMT34M1LPS-13 | Diodes Incorporated | 2 500 | 31-DMT34M1LPS-13CT-ND | 25,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 34,41600 Kč | 344,16 Kč |
| 100 | 23,47160 Kč | 2 347,16 Kč |
| 500 | 18,78818 Kč | 9 394,09 Kč |
| 1 000 | 17,28282 Kč | 17 282,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,65401 Kč | 39 135,03 Kč |
| 5 000 | 14,64791 Kč | 73 239,55 Kč |
| 7 500 | 14,13566 Kč | 106 017,45 Kč |
| 12 500 | 14,04242 Kč | 175 530,25 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

