



ISC019N03L5SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC019N03L5SATMA1TR-ND - Tape & Reel (TR) 448-ISC019N03L5SATMA1CT-ND - Cut Tape (CT) 448-ISC019N03L5SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC019N03L5SATMA1 |
Description | MOSFET N-CH 30V 28A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISC019N03L5SATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 100 | 11,97940 Kč | 1 197,94 Kč |
| 500 | 9,32984 Kč | 4 664,92 Kč |
| 1 000 | 8,47689 Kč | 8 476,89 Kč |
| 2 000 | 7,75929 Kč | 15 518,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,98267 Kč | 34 913,35 Kč |
| 10 000 | 6,50281 Kč | 65 028,10 Kč |
| 15 000 | 6,25841 Kč | 93 876,15 Kč |
| 25 000 | 5,98392 Kč | 149 598,00 Kč |
| 35 000 | 5,97130 Kč | 208 995,50 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |










