
BSZ0902NSATMA1 | |
|---|---|
DigiKey Part Number | BSZ0902NSATMA1TR-ND - Tape & Reel (TR) BSZ0902NSATMA1CT-ND - Cut Tape (CT) BSZ0902NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ0902NSATMA1 |
Description | MOSFET N-CH 30V 19A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 40A (Tc) 2.1W (Ta), 48W (Tc) Surface Mount PG-TSDSON-8-26 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ0902NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8-26 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 100 | 14,62090 Kč | 1 462,09 Kč |
| 500 | 11,40738 Kč | 5 703,69 Kč |
| 1 000 | 10,37280 Kč | 10 372,80 Kč |
| 2 000 | 9,50244 Kč | 19 004,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,56046 Kč | 42 802,30 Kč |
| 10 000 | 7,97859 Kč | 79 785,90 Kč |
| 15 000 | 7,68226 Kč | 115 233,90 Kč |
| 25 000 | 7,34939 Kč | 183 734,75 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


















