
LM5175RHFR | |
|---|---|
DigiKey Part Number | 296-47793-2-ND - Tape & Reel (TR) 296-47793-1-ND - Cut Tape (CT) 296-47793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5175RHFR |
Description | SYNCHRONOUS 4-SWITCH BUCK-BOOST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5175RHFR Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 42V |
Manufacturer Texas Instruments | Frequency - Switching 100kHz ~ 600kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 28-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-VQFN (5x4) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 134,11400 Kč | 1 341,14 Kč |
| 25 | 124,34160 Kč | 3 108,54 Kč |
| 100 | 113,60130 Kč | 11 360,13 Kč |
| 250 | 110,87028 Kč | 27 717,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 99,72146 Kč | 299 164,38 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |




