



ISC011N03L5SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC011N03L5SATMA1TR-ND - Tape & Reel (TR) 448-ISC011N03L5SATMA1CT-ND - Cut Tape (CT) 448-ISC011N03L5SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC011N03L5SATMA1 |
Description | MOSFET N-CH 30V 37A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 37A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | ISC011N03L5SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 100 | 15,46710 Kč | 1 546,71 Kč |
| 500 | 12,21916 Kč | 6 109,58 Kč |
| 1 000 | 11,17472 Kč | 11 174,72 Kč |
| 2 000 | 10,29616 Kč | 20 592,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,38871 Kč | 46 943,55 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |









