
ISC010N04NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC010N04NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC010N04NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC010N04NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC010N04NM6ATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Ta), 285A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISC010N04NM6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 747µA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 36,39000 Kč | 363,90 Kč |
| 100 | 24,89730 Kč | 2 489,73 Kč |
| 500 | 19,97834 Kč | 9 989,17 Kč |
| 1 000 | 18,50512 Kč | 18 505,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,63007 Kč | 78 150,35 Kč |
| 10 000 | 15,11856 Kč | 151 185,60 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |









