
IRS2890DSTRPBF | |
|---|---|
DigiKey Part Number | IRS2890DSTRPBFTR-ND - Tape & Reel (TR) IRS2890DSTRPBFCT-ND - Cut Tape (CT) IRS2890DSTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2890DSTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14-903 |
Datasheet | Datasheet |
EDA/CAD Models | IRS2890DSTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 220mA, 480mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 85ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-903 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,20300 Kč | 232,03 Kč |
| 25 | 21,04000 Kč | 526,00 Kč |
| 100 | 18,67770 Kč | 1 867,77 Kč |
| 250 | 17,54844 Kč | 4 387,11 Kč |
| 500 | 16,86770 Kč | 8 433,85 Kč |
| 1 000 | 16,68669 Kč | 16 686,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,71675 Kč | 39 291,88 Kč |
| 5 000 | 15,36041 Kč | 76 802,05 Kč |
| 7 500 | 15,18197 Kč | 113 864,77 Kč |
| 12 500 | 14,98426 Kč | 187 303,25 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |






