
2ED2109S06FXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED2109S06FXUMA1TR-ND - Tape & Reel (TR) 448-2ED2109S06FXUMA1CT-ND - Cut Tape (CT) 448-2ED2109S06FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2109S06FXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-53 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2109S06FXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 290mA, 700mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-53 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 25 | 16,34480 Kč | 408,62 Kč |
| 100 | 14,44870 Kč | 1 444,87 Kč |
| 250 | 13,54540 Kč | 3 386,35 Kč |
| 500 | 12,99986 Kč | 6 499,93 Kč |
| 1 000 | 12,55113 Kč | 12 551,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,07721 Kč | 30 193,02 Kč |
| 5 000 | 11,79164 Kč | 58 958,20 Kč |
| 7 500 | 11,64865 Kč | 87 364,88 Kč |
| 12 500 | 11,49024 Kč | 143 628,00 Kč |
| 17 500 | 11,39759 Kč | 199 457,82 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |






