
2ED21814S06JXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED21814S06JXUMA1TR-ND - Tape & Reel (TR) 448-2ED21814S06JXUMA1CT-ND - Cut Tape (CT) 448-2ED21814S06JXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED21814S06JXUMA1 |
Description | IC GATE DRVR HI/LOW SIDE 14SOIC |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED21814S06JXUMA1 Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 650 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package PG-DSO-14 |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 39,74900 Kč | 397,49 Kč |
| 25 | 36,24240 Kč | 906,06 Kč |
| 100 | 32,37890 Kč | 3 237,89 Kč |
| 250 | 30,53948 Kč | 7 634,87 Kč |
| 500 | 29,43038 Kč | 14 715,19 Kč |
| 1 000 | 28,51759 Kč | 28 517,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,55358 Kč | 68 883,95 Kč |
| 5 000 | 26,97281 Kč | 134 864,05 Kč |
| 7 500 | 26,68193 Kč | 200 114,48 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |



