
IRS2890DSTRPBF | |
|---|---|
DigiKey Part Number | IRS2890DSTRPBFTR-ND - Tape & Reel (TR) IRS2890DSTRPBFCT-ND - Cut Tape (CT) IRS2890DSTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2890DSTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14-903 |
Datasheet | Datasheet |
EDA/CAD Models | IRS2890DSTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 220mA, 480mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 85ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-903 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 25 | 20,42680 Kč | 510,67 Kč |
| 100 | 18,13180 Kč | 1 813,18 Kč |
| 250 | 17,03692 Kč | 4 259,23 Kč |
| 500 | 16,37676 Kč | 8 188,38 Kč |
| 1 000 | 15,83291 Kč | 15 832,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,25891 Kč | 38 147,28 Kč |
| 5 000 | 14,91303 Kč | 74 565,15 Kč |
| 7 500 | 14,73973 Kč | 110 547,97 Kč |
| 12 500 | 14,54788 Kč | 181 848,50 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |







