Similar
Similar
Similar

IRLML6402GTRPBF | |
|---|---|
DigiKey Part Number | IRLML6402GTRPBFTR-ND - Tape & Reel (TR) IRLML6402GTRPBFCT-ND - Cut Tape (CT) IRLML6402GTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6402GTRPBF |
Description | MOSFET P-CH 20V 3.7A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML6402GTRPBF Models |
Category | Rds On (Max) @ Id, Vgs 65mOhm @ 3.7A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 633 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Micro3™/SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3419 | Alpha & Omega Semiconductor Inc. | 101 050 | 785-1013-1-ND | 0,42000 Kč | Similar |
| DMP2305U-7 | Diodes Incorporated | 0 | DMP2305UDICT-ND | 0,32000 Kč | Similar |
| DMP2305UQ-7 | Diodes Incorporated | 3 | 31-DMP2305UQ-7CT-ND | 0,48000 Kč | Similar |
| FDN302P | onsemi | 2 058 | FDN302PCT-ND | 0,59000 Kč | Similar |
| FDN304P | onsemi | 1 | FDN304PCT-ND | 0,74000 Kč | Similar |







