
IRLML6401TRPBF | |
|---|---|
DigiKey Part Number | IRLML6401PBFTR-ND - Tape & Reel (TR) IRLML6401PBFCT-ND - Cut Tape (CT) IRLML6401PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6401TRPBF |
Description | MOSFET P-CH 12V 4.3A SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 4.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML6401TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.3A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 830 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| 10 | 4,79100 Kč | 47,91 Kč |
| 100 | 3,08280 Kč | 308,28 Kč |
| 500 | 2,56000 Kč | 1 280,00 Kč |
| 1 000 | 2,27839 Kč | 2 278,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90282 Kč | 5 708,46 Kč |
| 6 000 | 1,72785 Kč | 10 367,10 Kč |
| 9 000 | 1,42165 Kč | 12 794,85 Kč |
| 15 000 | 1,38883 Kč | 20 832,45 Kč |
| 21 000 | 1,35603 Kč | 28 476,63 Kč |
| 30 000 | 1,29113 Kč | 38 733,90 Kč |
| 75 000 | 1,26022 Kč | 94 516,50 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |













