P-Channel 30 V 760mA (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML5103TRPBF

DigiKey Part Number
IRLML5103PBFTR-ND - Tape & Reel (TR)
IRLML5103PBFCT-ND - Cut Tape (CT)
IRLML5103PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML5103TRPBF
Description
MOSFET P-CH 30V 760MA SOT23
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 760mA (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML5103TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.1 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
75 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
540mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
Micro3™/SOT-23
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 600mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3409-AU_R1_000A1Panjit International Inc.1 3473757-PJA3409-AU_R1_000A1CT-ND6,05000 KčSimilar
In-Stock: 131 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
107,13300 Kč71,33 Kč
1004,50270 Kč450,27 Kč
5003,36566 Kč1 682,83 Kč
1 0002,99777 Kč2 997,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,52936 Kč7 588,08 Kč
6 0002,29320 Kč13 759,20 Kč
9 0002,17277 Kč19 554,93 Kč
15 0002,03742 Kč30 561,30 Kč
21 0001,95725 Kč41 102,25 Kč
30 0001,87931 Kč56 379,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč