
| IRLHS2242TRPBF | |
|---|---|
| DigiKey Part Number | IRLHS2242TRPBFTR-ND - Tape & Reel (TR) IRLHS2242TRPBFCT-ND - Cut Tape (CT) IRLHS2242TRPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IRLHS2242TRPBF | 
| Description | MOSFET P-CH 20V 7.2A/15A 6PQFN | 
| Customer Reference | |
| Detailed Description | P-Channel 20 V 7.2A (Ta), 15A (Tc) 2.1W (Ta), 9.6W (Tc) Surface Mount 6-PQFN (2x2) (DFN2020) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IRLHS2242TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 20 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
| Rds On (Max) @ Id, Vgs | 31mOhm @ 8.5A, 4.5V | |
| Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
| Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
| Vgs (Max) | ±12V | |
| Input Capacitance (Ciss) (Max) @ Vds | 877 pF @ 10 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 2.1W (Ta), 9.6W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 6-PQFN (2x2) (DFN2020) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč | 
| 10 | 4,51500 Kč | 45,15 Kč | 
| 100 | 3,34140 Kč | 334,14 Kč | 
| 500 | 3,05848 Kč | 1 529,24 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 2,59971 Kč | 10 398,84 Kč | 
| 8 000 | 2,49048 Kč | 19 923,84 Kč | 
| 12 000 | 2,46239 Kč | 29 548,68 Kč | 
| 20 000 | 2,37798 Kč | 47 559,60 Kč | 
| Unit Price without VAT: | 7,91000 Kč | 
|---|---|
| Unit Price with VAT: | 9,57110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic