N-Channel 60 V 110A (Tc) 160W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 110A (Tc) 160W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IRFS7540TRLPBF

DigiKey Part Number
IRFS7540TRLPBFTR-ND - Tape & Reel (TR)
IRFS7540TRLPBFCT-ND - Cut Tape (CT)
IRFS7540TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS7540TRLPBF
Description
MOSFET N-CH 60V 110A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 110A (Tc) 160W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.7V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4555 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
160W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.1mOhm @ 65A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB057N06NATMA1Infineon Technologies3 004IPB057N06NATMA1CT-ND1,84000 KčMFR Recommended
IXFA230N075T2IXYS0IXFA230N075T2-ND3,21510 KčSimilar
IXFA230N075T2-7IXYS288IXFA230N075T2-7-ND6,77000 KčSimilar
IXTA140N055T2IXYS0238-IXTA140N055T2-ND1,39330 KčSimilar
IXTA170N075T2IXYS0IXTA170N075T2-ND1,82193 KčSimilar
In-Stock: 540
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1036,99800 Kč369,98 Kč
10025,42230 Kč2 542,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80020,80245 Kč16 641,96 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč