N-Channel 60 V 195A (Tc) 375W (Tc) Surface Mount PG-TO263-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS7530TRLPBF

DigiKey Part Number
IRFS7530TRLPBFTR-ND - Tape & Reel (TR)
IRFS7530TRLPBFCT-ND - Cut Tape (CT)
IRFS7530TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS7530TRLPBF
Description
MOSFET N CH 60V 195A D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 195A (Tc) 375W (Tc) Surface Mount PG-TO263-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
411 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13703 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
1061,31400 Kč613,14 Kč
10043,18870 Kč4 318,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80033,72358 Kč26 978,86 Kč
1 60031,51551 Kč50 424,82 Kč
2 40030,39137 Kč72 939,29 Kč
4 00029,87254 Kč119 490,16 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč